The Nichicon RS81C271MDN1 is a ceramic capacitor with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a capacitance of 270 microfarads and a DC rated voltage of 16 volts. The capacitor is polarized and has a length of 8 millimeters. It is part of the S8 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon RS81C271MDN1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 8 |
| Polarity | POLARIZED |
| Capacitance | 270 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| Series | S8 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon RS81C271MDN1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.