This 2.5V aluminum electrolytic capacitor has a capacitance of 470uF and is polarized. It operates within a temperature range of -55 to 105 degrees Celsius. The capacitor measures 6.5mm in width and 7.2mm in length, and is 5.7mm tall. It is a ceramic capacitor type, classified under the category of general ceramic capacitors.
Nichicon RSA0E471MCN1GS technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.5 |
| Length | 7.2 |
| Polarity | POLARIZED |
| Capacitance | 470 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 2.5 |
| Height | 5.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon RSA0E471MCN1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.