330µF polarized aluminum electrolytic capacitor for surface mount applications. Features a 6.3V DC rated voltage and a wide operating temperature range from -55°C to 105°C. This capacitor offers a capacitance tolerance of ±20%. Its dimensions are 7.2mm length, 6.5mm width, and 5.7mm height, with two terminals. The component is HALOGEN FREE and ROHS COMPLIANT.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon RSA0J331MCN1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.5 |
| Length | 7.2 |
| Polarity | POLARIZED |
| Capacitance | 330 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 5.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon RSA0J331MCN1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.