Nichicon RSH0J271MCN1GB technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 20mR |
| Height | 4.7mm |
| Height - Seated (Max) | 0.185inch |
| Leakage Current | 851uA |
| Length | 4.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 3A |
| RoHS Compliant | Yes |
| Series | FPCAP, SH |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon RSH0J271MCN1GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.