This 100uF radial aluminum electrolytic capacitor has a 2.5V voltage rating and a 20% tolerance. It is designed for surface mount applications and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor has a low dissipation factor of 0.12% and a low ESR of 16mR. It is packaged on a tape and reel with 1 unit per reel.
Nichicon RSL0E101MCN1GB technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 16mR |
| Height | 4.2mm |
| Height - Seated (Max) | 0.165inch |
| Leakage Current | 300uA |
| Length | 4.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 3.5A |
| RoHS Compliant | Yes |
| Series | FPCAP, SL |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon RSL0E101MCN1GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.