The Nichicon RSL1C150MCN1GB is a 15uF aluminum electrolytic capacitor with a 16V voltage rating. It features a radial package with a diameter of 6.3mm and a height of 4.2mm. The capacitor has a dissipation factor of 0.12% and an ESR of 45mR. It operates over a temperature range of -55°C to 105°C and is RoHS compliant. The Nichicon RSL1C150MCN1GB is available in a tape and reel packaging with 1000 units per package.
Nichicon RSL1C150MCN1GB technical specifications.
| Capacitance | 15uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 45mR |
| Height | 4.2mm |
| Leakage Current | 300uA |
| Length | 4.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 1.9A |
| RoHS Compliant | Yes |
| Series | FPCAP, RSL |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon RSL1C150MCN1GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.