This 27uF aluminum electrolytic capacitor from Nichicon features a maximum operating temperature of 105C and a minimum operating temperature of -55C. It has a DC rated voltage of 25V and is a polarized component. The capacitor is designed for surface mount applications and has a height of 5.7mm and a length of 7.2mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.5 |
| Length | 7.2 |
| Polarity | POLARIZED |
| Capacitance | 27 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 5.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |