Cap Aluminum Polymer 27uF 25VDC 20% (7.3 X 4.3 X 2.8mm) SMD 0.06 Ohm 1000mA 1000h 105°C T/R
Checking distributor stock and pricing after the page loads.
Nichicon RVA1E270MNG technical specifications.
| Capacitance | 27uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| ESR | 0.06Ohm |
| Ripple Current | 1000mA |
| Leakage Current | 337@2MinuA |
| Lifetime | 1000h |
| Size | 7.3 X 4.3 X 2.8mm |
| Type | Polymer |
| Mounting | Surface Mount |
| Construction | Flat |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.