Cap Aluminum Polymer 47uF 16VDC 20% (7.3 X 4.3 X 2.8mm) SMD 0.03 Ohm 1400mA 105°C T/R
Checking distributor stock and pricing after the page loads.
Nichicon RVB1C470MNG technical specifications.
| Capacitance | 47uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| ESR | 0.03Ohm |
| Ripple Current | 1400mA |
| Leakage Current | 376@2MinuA |
| Size | 7.3 X 4.3 X 2.8mm |
| Type | Polymer |
| Mounting | Surface Mount |
| Construction | Flat |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.