Cap Aluminum Polymer 15uF 25VDC 20% (7.3 X 4.3 X 2.8mm) SMD 0.03 Ohm 1400mA 105°C T/R
Checking distributor stock and pricing after the page loads.
Nichicon RVB1E150MNG technical specifications.
| Number of Terminals | 2 |
| Manufacturer Series | VB |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.