Cap Aluminum Polymer 330uF 2VDC 20% (7.3 X 4.3 X 2.8mm) SMD 0.006 Ohm 3500mA 105°C T/R
Checking distributor stock and pricing after the page loads.
Nichicon RVE0D331MNG technical specifications.
| Number of Terminals | 2 |
| Manufacturer Series | VE |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.