Cap Aluminum Polymer 470uF 2VDC 20% (7.3 X 4.3 X 4.3mm) SMD 0.009 Ohm 3300mA 105°C T/R
Checking distributor stock and pricing after the page loads.
Nichicon RWA0D471MEG technical specifications.
| Number of Terminals | 2 |
| Manufacturer Series | WA |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.