Cap Aluminum Polymer 47uF 25VDC 20% (7.3 X 4.3 X 4.3mm) SMD 0.06 Ohm 1000mA 105°C T/R
Checking distributor stock and pricing after the page loads.
Nichicon RWA1E470MEG technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.