This aluminum cylindrical can electrolytic capacitor has a capacitance of 1000uF and a DC rated voltage of 6.3VDC. It features a tolerance of 20% and a ripple current of 600. The capacitor has a leakage current of 189uA at 1 minute and 63uA at 2 minutes. It is designed for through hole mounting with an axial termination style and has a lifetime of 2000 hours. The operating temperature range is from -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1000uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| Ripple Current | 600mA |
| Leakage Current | 189@1Min|63@2MinuA |
| Lifetime | 2000h |
| Size | 10 X 21mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |