Nichicon TVX0J102MCD technical specifications.
| Capacitance | 1mF |
| Package/Case | Axial |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.24% |
| Height | 21mm |
| Leakage Current | 4uA |
| Length | 0.866inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 600mA |
| RoHS Compliant | Yes |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon TVX0J102MCD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.