Cap Aluminum Lytic 10000uF 6.3V 20% (16 X 41.5mm) Axial 2260mA 2000h 85°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 10000uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| Ripple Current | 2260mA |
| Leakage Current | 1890@1Min|630@2MinuA |
| Lifetime | 2000h |
| Size | 16 X 41.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |