Cap Aluminum Lytic 22000uF 10V 20% Axial 2000h 85°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 22mF |
| Package/Case | Axial |
| Length | 52mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 180 |
| Packaging | Bulk |
| Series | TVX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |