The Nichicon TVX1A332MCD is a 3.3mF aluminum electrolytic capacitor with a voltage rating of 10V. It features a low dissipation factor of 0.2% and a leakage current of 4uA. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in a bulk packaging quantity of 100.
Nichicon TVX1A332MCD technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Axial |
| Dissipation Factor | 0.2% |
| Height | 31.5mm |
| Leakage Current | 4uA |
| Length | 1.319inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 1.39A |
| RoHS Compliant | Yes |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon TVX1A332MCD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.