Aluminum electrolytic capacitor with 470µF capacitance and 10V DC rated voltage. Features 20% tolerance, 350mA ripple current, and a dissipation factor of 0.2%. Axial package measures 8mm diameter by 16mm height, with 0.6mm lead diameter and 35mm lead length. Designed for through-hole mounting, operating from -40°C to 85°C with a 2000-hour life expectancy. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon TVX1A471MAD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 470uF |
| Package/Case | Axial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Height | 16mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 35mm |
| Leakage Current | 4uA |
| Length | 16mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 350mA |
| Ripple Current (AC) | 350mA |
| RoHS Compliant | Yes |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon TVX1A471MAD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.