Aluminum electrolytic capacitor with 1000µF capacitance and 16V DC rated voltage. Features 20% tolerance, 770mA ripple current, and axial termination. Operating temperature range is -40°C to 85°C with a 2000-hour life expectancy. Axial package measures 10mm diameter by 26mm length, with 0.6mm lead diameter and 35mm lead length. RoHS compliant and lead-free.
Nichicon TVX1C102MCD technical specifications.
| Capacitance | 1mF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| Height | 26mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 35mm |
| Leakage Current | 4uA |
| Length | 26mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 770mA |
| Ripple Current (AC) | 770mA |
| RoHS Compliant | Yes |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon TVX1C102MCD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.