Aluminum electrolytic capacitor with 220µF capacitance and 16V DC rated voltage. Features 20% tolerance, 260mA ripple current, and a 2000-hour life at 85°C. Axial package with 8mm diameter and 16mm length, suitable for through-hole mounting. Dissipation factor is 0.16%, with a leakage current of 4µA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon TVX1C221MAD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 220uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| Height | 16mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 35mm |
| Leakage Current | 4uA |
| Length | 16mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 260mA |
| Ripple Current (AC) | 260mA |
| RoHS Compliant | Yes |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon TVX1C221MAD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.