The Nichicon TVX1C221MAD1LS is a 220uF aluminum electrolytic capacitor with a 16V voltage rating and 20% tolerance. It features an axial termination and is packaged in a through-hole configuration. The capacitor is RoHS compliant and available in quantities of 1000. It measures 8mm in diameter and 16mm in height and length, with a package quantity of 1000 and packaging in tape and reel.
Nichicon TVX1C221MAD1LS technical specifications.
| Capacitance | 220uF |
| Package/Case | Aluminum |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Height | 16mm |
| Length | 16mm |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
No datasheet is available for this part.