The Nichicon TVX1C471MAD1LV is a 470uF aluminum electrolytic capacitor with a 16V voltage rating and 20% tolerance. It is packaged in an axial configuration and is designed for through-hole mounting. This capacitor is RoHS compliant and is available in quantities of 1000 per reel. The VX series from Nichicon offers a range of standard aluminum electrolytic capacitors suitable for various applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon TVX1C471MAD1LV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 470uF |
| Package/Case | Aluminum |
| Length | 25mm |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon TVX1C471MAD1LV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.