Aluminum electrolytic capacitor with 1000µF capacitance and 25V voltage rating. Features 20% tolerance, 900mA ripple current, and 2000-hour life at 85°C. Axial package with 13mm diameter and 26mm length, suitable for through-hole mounting. Includes low leakage current of 4µA and a dissipation factor of 0.14%.
Nichicon TVX1E102MCD technical specifications.
| Capacitance | 1mF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 13mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| Features | General Purpose |
| Height | 26mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 35mm |
| Leakage Current | 4uA |
| Length | 26mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 900mA |
| RoHS Compliant | Yes |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon TVX1E102MCD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.