This Nichicon TVX1E102MCD1LT is a 1mF axial aluminum electrolytic capacitor with a 25V voltage rating, suitable for use in applications with operating temperatures between -40°C and 85°C. It has a diameter of 13mm and a height of 26mm, and is designed for through-hole mounting. The capacitor is RoHS compliant and has a tolerance of 20%. It is available in packs of 350, packaged on tape and reel.
Nichicon TVX1E102MCD1LT technical specifications.
| Capacitance | 1mF |
| Package/Case | Axial |
| Diameter | 13mm |
| Dielectric Material | Aluminium |
| Height | 26mm |
| Length | 1.024inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| Ripple Current | 900mA |
| RoHS Compliant | Yes |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon TVX1E102MCD1LT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.