The Nichicon TVX1E102MCD1LZ is a 1mF aluminum electrolytic capacitor with a 25V voltage rating. It features an axial package with a length of 26mm and is designed for through-hole mounting. The capacitor operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It is available in quantities of 350 per reel.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1mF |
| Package/Case | Axial |
| Length | 26mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TVX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |