Aluminum electrolytic capacitor with 2200µF capacitance and 25V voltage rating. Features 20% tolerance, 1.48A ripple current, and 2000-hour life at 85°C. Axial package with 16mm diameter and 31.5mm length, suitable for through-hole mounting. Low leakage current of 4µA and dissipation factor of 0.14%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon TVX1E222MCD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2.2mF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| Height | 31.5mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 35mm |
| Leakage Current | 4uA |
| Length | 31.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.48A |
| RoHS Compliant | Yes |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon TVX1E222MCD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.