Nichicon TVX1E331MAD1LV technical specifications.
| Capacitance | 330uF |
| Package/Case | Aluminum |
| Length | 20mm |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon TVX1E331MAD1LV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.