Aluminum electrolytic capacitor with 2.2µF capacitance and 50V DC rated voltage. Features 20% tolerance, 23mA ripple current, and 4µA leakage current. Operates from -40°C to 85°C with a 2000-hour lifespan at rated conditions. Axial package measures 5mm diameter by 12mm height, suitable for through-hole mounting. Lead-free and RoHS compliant.
Nichicon TVX1H2R2MAD technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| Height | 12mm |
| Lead Free | Lead Free |
| Leakage Current | 4uA |
| Length | 0.512inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 23mA |
| RoHS Compliant | Yes |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon TVX1H2R2MAD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.