This Nichicon TVX series axial capacitor has a capacitance of 47uF and a voltage rating of 50V. It is designed for through hole mounting and has a maximum operating temperature of 85°C. The capacitor is RoHS compliant and available in a package quantity of 500. It is packaged in cut tape and has a tolerance of 20%. The capacitor is suitable for use in a variety of applications where a standard aluminum electrolytic capacitor is required.
Nichicon TVX1H470MAD1LV technical specifications.
| Capacitance | 47uF |
| Package/Case | Axial |
| Diameter | 6.3mm |
| Height | 16mm |
| Length | 16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | TVX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon TVX1H470MAD1LV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.