Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon TVX1J100MAD1LV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10uF |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Length | 12mm |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon TVX1J100MAD1LV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.