Aluminum electrolytic capacitor, 100µF capacitance, 63V DC rated voltage, and 20% tolerance. Features axial termination, 8mm diameter, 20mm height, and 0.6mm lead diameter. Operates within a -40°C to 85°C temperature range, offering 2000 hours of life at 85°C. Includes 260mA ripple current capability and 4µA leakage current. RoHS compliant and lead-free.
Sign in to ask questions about the Nichicon TVX1J101MAD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon TVX1J101MAD technical specifications.
| Capacitance | 100uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.08% |
| Height | 20mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 35mm |
| Leakage Current | 4uA |
| Length | 16mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 260mA |
| Ripple Current (AC) | 260mA |
| RoHS Compliant | Yes |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon TVX1J101MAD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.