Aluminum electrolytic capacitor with 2.2mF capacitance and 63V DC rated voltage. Features 20% tolerance, 1.92A ripple current, and a 2000-hour life at 85°C. Axial package with 22mm diameter and 40mm height, suitable for through-hole mounting. Operating temperature range from -40°C to 85°C.
Nichicon TVX1J222MDD technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Axial |
| Diameter | 22mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.08% |
| Height | 40mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 35mm |
| Leakage Current | 4uA |
| Length | 40mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 150 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.92A |
| Ripple Current (AC) | 2.16A |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon TVX1J222MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.