Cap Aluminum Lytic 3.3uF 63V 20% (5 X 12mm) Axial 28mA 2000h 85°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 3.3uF |
| Package/Case | Axial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |