Aluminum electrolytic capacitor with 47µF capacitance and 63V DC rated voltage. Features 20% tolerance, 160mA ripple current, and a 2000-hour life at 85°C. Axial package measures 8mm diameter by 16mm length, with 0.6mm lead diameter and 35mm lead length for through-hole mounting. Dissipation factor is 0.08%, with a leakage current of 4µA.
Sign in to ask questions about the Nichicon TVX1J470MAD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon TVX1J470MAD technical specifications.
| Capacitance | 47uF |
| Package/Case | Axial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.08% |
| Height | 16mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 35mm |
| Leakage Current | 4uA |
| Length | 16mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 160mA |
| Ripple Current (AC) | 160mA |
| RoHS Compliant | Yes |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon TVX1J470MAD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.