Aluminum electrolytic capacitor with 1000µF capacitance and 35V DC rated voltage. Features a 20% tolerance, 1.06A ripple current, and a 2000-hour life at 85°C. Axial package with 13mm diameter and 31.5mm length, suitable for through-hole mounting. Low leakage current of 4µA and dissipation factor of 0.12%. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon TVX1V102MCD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1mF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 13mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| Features | General Purpose |
| Height | 31.5mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 35mm |
| Leakage Current | 4uA |
| Length | 31.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.06A |
| Ripple Current (AC) | 1.06A |
| RoHS Compliant | Yes |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon TVX1V102MCD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.