Cap Aluminum Lytic 22uF 35V 20% (5 X 12mm) Axial 70mA 2000h 85°C Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 22uF |
| Package/Case | Axial |
| Lead Diameter | 0.6mm |
| Length | 12mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ripple Current | 70mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |