This 22uF aluminum electrolytic capacitor has a voltage rating of 100V and a tolerance of 20%. It is designed for use in applications where a high capacitance value is required. The capacitor is packaged in an aluminum case with an axial termination and is suitable for through hole mounting. It has an operating temperature range of -40°C to 85°C. The capacitor is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 22uF |
| Package/Case | Aluminum |
| Length | 16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 200 |
| RoHS Compliant | No |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |