Aluminum electrolytic capacitor with 33µF capacitance and 100V DC rated voltage. Features 20% tolerance, 150mA ripple current, and a dissipation factor of 0.08%. Axial construction with a 16mm length and 8mm diameter, designed for through-hole mounting. Operates within a -40°C to 85°C temperature range, offering 2000 hours of life. Lead-free and RoHS compliant.
Nichicon TVX2A330MAD technical specifications.
| Capacitance | 33uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.08% |
| Height | 16mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Leakage Current | 4uA |
| Length | 16mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 150mA |
| RoHS Compliant | Yes |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon TVX2A330MAD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.