The TVX2A330MAD1LS is a 33uF aluminum electrolytic capacitor with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a voltage rating of 100V and a tolerance of 20%. The capacitor is packaged in an axial through hole configuration with a diameter of 8mm and a height of 16mm. It is available in quantities of 1000 and is packaged on a tape and reel.
Nichicon TVX2A330MAD1LS technical specifications.
| Capacitance | 33uF |
| Package/Case | Axial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Height | 16mm |
| Length | 16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TVX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
No datasheet is available for this part.