The Nichicon VX Series 10uF 160V Axial Aluminum Electrolytic Capacitor features a capacitance of 10uF and a voltage rating of 160V. It has a dissipation factor of 0.2% and is designed for general purpose applications. The capacitor is lead free and RoHS compliant, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in bulk quantities of 200 units and has a termination type of axial.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon TVX2C100MAD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10uF |
| Package/Case | Axial |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Features | General Purpose |
| Height | 20mm |
| Lead Free | Lead Free |
| Length | 0.827inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 60mA |
| RoHS Compliant | Yes |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon TVX2C100MAD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.