The TVX2D100MCD is a 10uF aluminum electrolytic capacitor with a voltage rating of 200V. It features a high dissipation factor of 0.2% and a ripple current of 70mA. The capacitor is packaged in a bulk quantity of 200 units and is suitable for through-hole mounting. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Nichicon TVX2D100MCD technical specifications.
| Capacitance | 10uF |
| Package/Case | Axial |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Height | 21mm |
| Length | 0.906inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 70mA |
| RoHS Compliant | Yes |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon TVX2D100MCD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.