The Nichicon TVX2D2R2MAD is an aluminum electrolytic capacitor with a capacitance of 2.2uF and a tolerance of 20%. It has a voltage rating of 200V and a maximum operating temperature of 85°C. The capacitor is packaged in bulk and is available in quantities of 500. It is RoHS compliant and has a dissipation factor of 0.2%. The capacitor is designed for use in through-hole applications and has a height of 16mm and a length of 0.669inch.
Nichicon TVX2D2R2MAD technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Axial |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Height | 16mm |
| Length | 0.669inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ripple Current | 23mA |
| RoHS Compliant | Yes |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon TVX2D2R2MAD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.