The TVX2E221MDD is a 220uF aluminum electrolytic capacitor with a voltage rating of 250V. It features a high dissipation factor of 0.2% and a tolerance of 20%. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 85°C. It is lead-free and available in bulk packaging with a quantity of 150 per package.
Checking distributor stock and pricing after the page loads.
| Capacitance | 220uF |
| Package/Case | Axial |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Lead Free | Lead Free |
| Length | 40mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 150 |
| Packaging | Bulk |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |