Aluminum electrolytic capacitor with 33µF capacitance and 250V DC rated voltage. Features a 20% tolerance, 190mA ripple current, and 2000-hour life at 85°C. Axial package measures 13mm diameter by 31.5mm length, with 0.6mm lead diameter for through-hole mounting. Dissipation factor is 0.2%, operating temperature range from -40°C to 85°C.
Sign in to ask questions about the Nichicon TVX2E330MCD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon TVX2E330MCD technical specifications.
| Capacitance | 33uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 13mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Height | 31.5mm |
| Lead Diameter | 0.6mm |
| Length | 31.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 190mA |
| RoHS Compliant | Yes |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon TVX2E330MCD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.