This Nichicon ceramic capacitor has a capacitance of 4.7uF with a tolerance of 20% and a voltage rating of 250V. It is packaged in an axial configuration with a diameter of 8mm and a height of 20mm. The capacitor is made with an aluminium dielectric material and is available in quantities of 1000 per reel. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4.7uF |
| Package/Case | Axial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Height | 20mm |
| Length | 20mm |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |