Nichicon TVX2F100MCD technical specifications.
| Capacitance | 10uF |
| Package/Case | Axial |
| Diameter | 10mm |
| Dissipation Factor | 0.2% |
| Length | 26mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 80mA |
| RoHS Compliant | Yes |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 315V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon TVX2F100MCD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.