The Nichicon TVX2G100MCD is a 10uF axial aluminum electrolytic capacitor with a voltage rating of 400V. It has a dissipation factor of 0.25% and a ripple current of 85mA. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 85°C. It is RoHS compliant and available in bulk packaging.
Nichicon TVX2G100MCD technical specifications.
| Capacitance | 10uF |
| Package/Case | Axial |
| Diameter | 13mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.25% |
| Height | 26mm |
| Length | 1.102inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 85mA |
| RoHS Compliant | Yes |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon TVX2G100MCD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.