The Nichicon TVX2G2R2MAA is a 2.2uF aluminum electrolytic capacitor with a maximum operating voltage of 400VDC and a tolerance of 20%. It features a through hole axial termination style and a cylindrical can construction. The capacitor is rated for a minimum operating temperature of -25 degrees Celsius and a maximum operating temperature of 85 degrees Celsius. It has a lifetime of 2000 hours and a ripple current rating of 28mA.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Ripple Current | 28mA |
| Leakage Current | 128@1MinuA |
| Lifetime | 2000h |
| Size | 8 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |