Nichicon's TVX2G330MCA is a 33uF electrolytic capacitor with a rated voltage of 400VDC and a tolerance of 20%. It features a ripple current of 210 and a leakage current of 628uA at 1 minute. The capacitor has a lifetime of 2000 hours and is constructed with an aluminum cylindrical can. It is designed for through-hole mounting with an axial termination style and is suitable for operation between -25°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 33uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Ripple Current | 210mA |
| Leakage Current | 628@1MinuA |
| Lifetime | 2000h |
| Size | 16 X 41.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |